Part Details for R412706124 by Radiall
Overview of R412706124 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R412706124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7136
|
Newark | Rf/Coaxial Connector, N Coaxial, 50 Ohm, Beryllium Copper Rohs Compliant: Yes |Radiall R412706124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$43.5200 / $66.6200 | Buy Now |
DISTI #
2201-R412706124-ND
|
DigiKey | ATTENUATOR: N 6DB 6GHZ 1W 50OHMS Min Qty: 1 Lead time: 11 Weeks Container: Box |
4 In Stock |
|
$108.3600 | Buy Now |
DISTI #
R412706124
|
Avnet Americas | Conn Type N Adapter M/F 0Hz to 3GHz 50Ohm ST - Bulk (Alt: R412706124) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$67.0600 / $113.5980 | Buy Now |
DISTI #
501-R412706124
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: N 6dB 6GHZ 1W 50ohms RoHS: Compliant | 2 |
|
$92.4100 / $108.3400 | Buy Now |
DISTI #
R412706124
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 5 | 0 |
|
$60.6300 / $79.8900 | Buy Now |
Part Details for R412706124
R412706124 CAD Models
R412706124 Part Data Attributes
|
R412706124
Radiall
Buy Now
Datasheet
|
Compare Parts:
R412706124
Radiall
Fixed Attenuator, 0MHz Min, 6000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | N-F; N-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.3 |