Part Details for R412718124 by Radiall
Overview of R412718124 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R412718124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R412718124-ND
|
DigiKey | ATTENUATOR: N 18DB 6GHZ 1W 50OHM Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.3310 | Buy Now |
DISTI #
R412718124
|
Avnet Americas | ATTENUATOR: N 18dB 6GHZ 1W 50ohms - Bulk (Alt: R412718124) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3340 / $90.6300 | Buy Now |
DISTI #
501-R412718124
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: N 18dB 6GHZ 1W 50ohms RoHS: Compliant | 0 |
|
$71.1500 / $79.1600 | Order Now |
DISTI #
R412718124
|
Avnet Americas | ATTENUATOR: N 18dB 6GHZ 1W 50ohms - Bulk (Alt: R412718124) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3340 / $90.6300 | Buy Now |
DISTI #
R412718124
|
Avnet Americas | ATTENUATOR: N 18dB 6GHZ 1W 50ohms - Bulk (Alt: R412718124) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3340 / $90.6300 | Buy Now |
Part Details for R412718124
R412718124 CAD Models
R412718124 Part Data Attributes
|
R412718124
Radiall
Buy Now
Datasheet
|
Compare Parts:
R412718124
Radiall
Fixed Attenuator, 0MHz Min, 6000MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | N-F; N-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 18 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |