Part Details for R412750000 by Radiall
Overview of R412750000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R412750000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R412750000-ND
|
DigiKey | ATTENUATOR: N 50DB 2GHZ 2W 50OHM Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.8500 | Buy Now |
DISTI #
R412750000
|
Avnet Americas | Fixed Coaxial Attenuators 2GHz 50dB - Bulk (Alt: R412750000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$143.8220 / $260.0820 | Buy Now |
DISTI #
501-R412750000
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: N 50DB 2GHZ 2W 50ohms RoHS: Compliant | 0 |
|
$198.7900 / $202.8100 | Order Now |
DISTI #
R412750000
|
Avnet Americas | Fixed Coaxial Attenuators 2GHz 50dB - Bulk (Alt: R412750000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$143.8220 / $260.0820 | Buy Now |
DISTI #
R412750000
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R412750000
R412750000 CAD Models
R412750000 Part Data Attributes:
|
R412750000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R412750000
Radiall
Fixed Attenuator, 0MHz Min, 2000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | N-F; N-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 50 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.15 |