Part Details for R413806115 by Radiall
Overview of R413806115 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for R413806115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R413806115-ND
|
DigiKey | ATTENUATOR: SMA.86 6DB 4GHZ 2W 5 Min Qty: 5 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.1100 | Buy Now |
DISTI #
R413806115
|
Avnet Americas | Fixed Coaxial Attenuators 4GHz 6dB - Bulk (Alt: R413806115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$50.1340 / $102.8520 | Buy Now |
DISTI #
501-R413806115
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: SMA.86 6DB 4GHZ 2W 50ohms RoHS: Compliant | 6 |
|
$90.0800 / $100.0800 | Buy Now |
DISTI #
R413806115
|
Avnet Americas | Fixed Coaxial Attenuators 4GHz 6dB - Bulk (Alt: R413806115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$50.1340 / $102.8520 | Buy Now |
DISTI #
R413806115
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R413806115
R413806115 CAD Models
R413806115 Part Data Attributes:
|
R413806115
Radiall
Buy Now
Datasheet
|
Compare Parts:
R413806115
Radiall
Fixed Attenuator, 0MHz Min, 4000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.15 |