Part Details for R413F133050P0K by KEMET Corporation
Overview of R413F133050P0K by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R413F133050P0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2306
|
Newark | Suppression Cap, 3300Pf, Y2, 300Vac Rohs Compliant: Yes |Kemet R413F133050P0K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1500 |
|
$0.1920 / $0.4120 | Buy Now |
DISTI #
399-R413F133050P0K-ND
|
DigiKey | CAP FILM 3300PF 10% 1.2KVDC RAD Min Qty: 1 Lead time: 19 Weeks Container: Bag |
1500 In Stock |
|
$0.1339 / $0.5500 | Buy Now |
DISTI #
80-R413F133050P0K
|
Mouser Electronics | Safety Capacitors 300VAC 1200V 0.0033 uF 10% 125C LS= =10.0mm THB Grd IIB AEC-Q200 RoHS: Compliant | 4498 |
|
$0.1240 / $0.5600 | Buy Now |
DISTI #
R413F133050P0K
|
Avnet Abacus | R41P, Film, Metal Polypropyl, Automotive Safety,0.0033 uF, 10%, 300 VAC (X1/Y2), 1200 VDC, 125C, Lead Spacing =10.0mm (Alt: R413F133050P0K) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |