-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y0198
|
Newark | Cap, Sup, X1/Y2, Pp, 300Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:6800Pf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R413F16804000M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 607 |
|
$0.1100 | Buy Now |
DISTI #
399-12668-ND
|
DigiKey | CAP FILM 6800PF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
6788 In Stock |
|
$0.1903 / $0.6700 | Buy Now |
DISTI #
80-R413F16804000M
|
Mouser Electronics | Safety Capacitors .0068uF 300VAC 20% Y2 Rad RoHS: Compliant | 1104 |
|
$0.1970 / $0.6700 | Buy Now |
DISTI #
71992114
|
RS | KEMET 6.8nF Polypropylene Capacitor | KEMET R413F16804000M RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1830 / $0.2030 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4800 Partner Stock |
|
$0.2247 / $0.2350 | Buy Now |
DISTI #
78408040
|
Verical | Cap Film Suppression Y2/X1 0.0068uF 1000VDC/300VAC PP 20% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C Automotive AEC-Q200 Bag RoHS: Compliant Min Qty: 275 Package Multiple: 1 | Americas - 3600 |
|
$0.2170 / $0.2280 | Buy Now |
DISTI #
76059832
|
Verical | Cap Film Suppression Y2/X1 0.0068uF 1000VDC/300VAC PP 20% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C Automotive AEC-Q200 Bag RoHS: Compliant Min Qty: 275 Package Multiple: 1 | Americas - 1200 |
|
$0.2170 / $0.2280 | Buy Now |
DISTI #
77359633
|
Verical | Cap Film Suppression Y2/X1 0.0068uF 1000VDC/300VAC PP 20% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C Automotive AEC-Q200 Bag RoHS: Compliant Min Qty: 370 Package Multiple: 5 | Americas - 990 |
|
$0.2016 / $0.2250 | Buy Now |
DISTI #
R413F16804000M
|
TTI | Safety Capacitors .0068uF 300VAC 20% Y2 Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1870 / $0.2170 | Buy Now |
DISTI #
R413F16804000M
|
TME | Capacitor: polypropylene, Y2, R41, 6.8nF, 13x6x12mm, THT, ±20%, 10mm Min Qty: 5 | 990 |
|
$0.1400 / $0.3180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413F16804000M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413F16804000M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |