-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-5474-ND
|
DigiKey | CAP FILM 10000PF 20% 1KVDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
5795 In Stock |
|
$0.1724 / $0.6700 | Buy Now |
DISTI #
413I21000000M
|
Avnet Americas | Safety Capacitor, 0.01 uF, 300 VAC, 300 VAC, ± 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 413I21000000M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 11128 |
|
RFQ | |
DISTI #
80-R413I21000000M
|
Mouser Electronics | Safety Capacitors .01uF 300volts 20% RoHS: Compliant | 3901 |
|
$0.1720 / $0.6700 | Buy Now |
DISTI #
R413I21000000M
|
TTI | Safety Capacitors .01uF 300volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 33200 In Stock |
|
$0.1700 / $0.2280 | Buy Now |
DISTI #
413I21000000M
|
Avnet Americas | Safety Capacitor, 0.01 uF, 300 VAC, 300 VAC, ± 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 413I21000000M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 11128 |
|
RFQ | |
DISTI #
MKPY2-10NR15
|
TME | Capacitor: polypropylene, X1,Y2, R41, 10nF, 5x11x18mm, THT, ±20% Min Qty: 5 | 2821 |
|
$0.1200 / $0.2340 | Buy Now |
DISTI #
413I21000000M
|
Avnet Americas | Safety Capacitor, 0.01 uF, 300 VAC, 300 VAC, ± 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 413I21000000M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 11128 |
|
RFQ | |
|
ComSIT USA | METALLIZED POLYPROPYLENE FILM SUPPRESSION CAPACITOR Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount RoHS: Compliant | Europe - 4000 |
|
RFQ | |
DISTI #
KFO11096
|
Rutronik | FF 10nF 300Vac 20% Y2 P15 MKP RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk |
Stock DE - 70000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1345 / $0.1441 | Buy Now |
DISTI #
R413I21000000M
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I21000000M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413I21000000M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413I21000000M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |