-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4506
|
Newark | Suppression Cap, 10000Pf, Class Y2, 300V Rohs Compliant: Yes |Kemet R413I2100DQ00M Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 880 |
|
$0.2100 / $0.4090 | Buy Now |
DISTI #
399-11799-1-ND
|
DigiKey | CAP FILM 10000PF 20% 1KVDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1464 In Stock |
|
$0.1708 / $0.6200 | Buy Now |
DISTI #
80-R413I2100DQ00M
|
Mouser Electronics | Safety Capacitors 300 VAC 1kVDC 0.01uF 20% RoHS: Compliant | 1611 |
|
$0.1700 / $0.6200 | Buy Now |
DISTI #
77349488
|
Verical | Cap Film Suppression X1/Y2 0.01uF 1000VDC/300VAC PP 20%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Automotive Ammo RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 663 |
|
$0.2152 / $0.2219 | Buy Now |
DISTI #
R413I2100DQ00M
|
TME | Capacitor: polypropylene, Y2, R41, 10nF, 18x5x11mm, THT, ±20%, 15mm Min Qty: 10 | 663 |
|
$0.1430 / $0.2140 | Buy Now |
DISTI #
R413I2100DQ00M
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I2100DQ00M) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
413I2100DQ00M
|
Avnet Asia | Safety Capacitor, 0.01 uF, 300 VAC, 300 VAC, ± 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: 413I2100DQ00M) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 38 Weeks, 4 Days | 0 |
|
RFQ | |
DISTI #
4071436
|
element14 Asia-Pacific | SUPPRESSION CAP, 10000PF, CLASS Y2, 300V RoHS: Compliant Min Qty: 10 Container: Each | 880 |
|
$0.1835 / $0.3877 | Buy Now |
DISTI #
4071436
|
Farnell | SUPPRESSION CAP, 10000PF, CLASS Y2, 300V RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Each | 880 |
|
$0.1883 / $0.4116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413I2100DQ00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413I2100DQ00M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |