-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2402
|
Newark | Suppression Cap, 0.47Uf, Class Y2, 300V Rohs Compliant: Yes |Kemet R413R34704000M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 504 |
|
$1.3400 / $3.3700 | Buy Now |
DISTI #
90AC9821
|
Newark | 0.47 F 300V Rohs Compliant: Yes |Kemet R413R34704000M Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.8100 | Buy Now |
DISTI #
399-12801-ND
|
DigiKey | CAP FILM 0.47UF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Tray |
111 In Stock |
|
$1.1845 / $2.2900 | Buy Now |
DISTI #
80-R413R34704000M
|
Mouser Electronics | Safety Capacitors .47uF 300VAC 20% Y2 Rad RoHS: Compliant | 312 |
|
$1.1800 / $2.2900 | Buy Now |
DISTI #
77350568
|
Verical | Cap Film Suppression Y2/X1 0.47uF 1000VDC/300VAC PP 20% (32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 109 |
|
$2.1111 | Buy Now |
DISTI #
R413R34704000M
|
TTI | Safety Capacitors .47uF 300VAC 20% Y2 Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 384 Package Multiple: 128 Container: Tray | Americas - 0 |
|
$1.1800 / $1.2400 | Buy Now |
DISTI #
R413R34704000M
|
TME | Capacitor: polypropylene, Y2, R41, 470nF, 32x18x33mm, THT, ±20% Min Qty: 1 | 109 |
|
$1.1700 / $2.1800 | Buy Now |
DISTI #
R413R34704000M
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413R34704000M) RoHS: Compliant Min Qty: 384 Package Multiple: 128 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413R34704000M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413R34704000M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |