Part Details for R414710000 by Radiall
Overview of R414710000 by Radiall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for R414710000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7141
|
Newark | Rf/Coaxial Connector, N Coaxial, 50 Ohm, Beryllium Copper Rohs Compliant: Yes |Radiall R414710000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$81.4700 / $124.7100 | Buy Now |
DISTI #
2201-R414710000-ND
|
DigiKey | ATT N 10DB 12.4GHZ 2W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$124.5350 / $135.7100 | Buy Now |
DISTI #
R414710000
|
Avnet Americas | Conn Type N Adapter M/F 0Hz to 12.4GHz 50Ohm ST - Bulk (Alt: R414710000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$100.3100 / $142.2720 | Buy Now |
DISTI #
501-R414710000
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: N 10DB 12.4GHZ 2W 50ohms RoHS: Compliant | 0 |
|
$119.6400 / $135.6800 | Order Now |
DISTI #
R414710000
|
Avnet Americas | Conn Type N Adapter M/F 0Hz to 12.4GHz 50Ohm ST - Bulk (Alt: R414710000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$100.3100 / $142.2720 | Buy Now |
DISTI #
R414710000
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 5 | 0 |
|
$90.7000 / $100.0500 | Buy Now |
DISTI #
4196946
|
element14 Asia-Pacific | ATTENUATOR, N, 2W, 10DB, 12.4GHZ RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$125.6678 / $139.3423 | Buy Now |
DISTI #
4196946
|
Farnell | ATTENUATOR, N, 2W, 10DB, 12.4GHZ RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 4 Days Container: Each | 25 |
|
$100.3775 / $132.6059 | Buy Now |
Part Details for R414710000
R414710000 CAD Models
R414710000 Part Data Attributes:
|
R414710000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R414710000
Radiall
Fixed Attenuator, 0MHz Min, 12400MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | N-F; N-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.25 |