Part Details for R415403000 by Radiall
Overview of R415403000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for R415403000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R415403000-ND
|
DigiKey | ATTENUATOR: BNC 3DB 4GHZ 15W 50O Min Qty: 5 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$276.8520 | Buy Now |
DISTI #
R415403000
|
Avnet Americas | Fixed Coaxial Attenuators 4GHz 3dB - Bulk (Alt: R415403000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$190.1620 / $325.3140 | Buy Now |
DISTI #
501-R415403000
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: BNC 3DB 4GHZ 15W 50ohms RoHS: Compliant | 0 |
|
$247.3100 / $276.8300 | Order Now |
DISTI #
R415403000
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R415403000
R415403000 CAD Models
R415403000 Part Data Attributes
|
R415403000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R415403000
Radiall
Fixed Attenuator, 0MHz Min, 4000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | BNC, I/P POWER-MAX(PEAK)=250W | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 41.76 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |