-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8384
|
Newark | Suppression Cap, 0.68Uf, Class X1/Y2, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.68Μf, Capacitance Tolerance:± 10%, Suppression Class:X1/Y2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R41BR368050T0K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$1.5300 | Buy Now |
DISTI #
399-R41BR368050T0K-ND
|
DigiKey | CAP FILM 0.68UF 10% 1.5KVDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Tray |
384 In Stock |
|
$1.6195 / $2.8500 | Buy Now |
DISTI #
80-R41BR368050T0K
|
Mouser Electronics | Safety Capacitors 0.68 uF 125C 10% LS=27.5 mm AEC-Q200 RoHS: Compliant | 445 |
|
$1.6600 / $4.1500 | Buy Now |
DISTI #
R41BR368050T0K
|
TME | Capacitor: polypropylene, R41, 0.68uF, 18x33x32mm, ±10%, 27.5mm Min Qty: 128 | 0 |
|
$1.9700 | RFQ |
|
CHIPMALL.COM LIMITED | CAP FILM 0.68UF 10% 1.5KVDC RAD | 128 |
|
$1.7728 / $3.3895 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R41BR368050T0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R41BR368050T0K
KEMET Corporation
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | CLASS X1 AND Y2 FOR SAFETY REGULATION | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AECQ200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
This table gives cross-reference parts and alternative options found for R41BR368050T0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R41BR368050T0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
413R368050T0K | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R41BR368050T0K vs 413R368050T0K |
R413R368050T0K | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R41BR368050T0K vs R413R368050T0K |