Part Details for R43120TS by Microchip Technology Inc
Overview of R43120TS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for R43120TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8795
|
Newark | Std Rectifier Do-8 Rohs Compliant: Yes |Microchip R43120TS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.8700 / $51.8500 | Buy Now |
DISTI #
R43120TSMS-ND
|
DigiKey | DIODE GP 1.2KV 150A DO205AA Min Qty: 100 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$51.8502 | Buy Now |
DISTI #
R43120TS
|
Avnet Americas | Diode Power Rectifier 1200V 150A 2-Pin DO-205AA Tray - Bulk (Alt: R43120TS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$49.8700 / $55.8500 | Buy Now |
DISTI #
494-R43120TS
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$55.8500 | Order Now |
DISTI #
R43120TS
|
Microchip Technology Inc | Std Rectifier _ DO-8, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$55.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.5200 / $135.6300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$48.6500 / $56.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.5200 / $135.6300 | Buy Now |
Part Details for R43120TS
R43120TS CAD Models
R43120TS Part Data Attributes
|
R43120TS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
R43120TS
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, DO-205AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-8, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | SOFT RECOVERY POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-X1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |