Part Details for R431211502 by Radiall
Overview of R431211502 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R431211502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R431211502
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R431211502
R431211502 CAD Models
R431211502 Part Data Attributes:
|
R431211502
Radiall
Buy Now
Datasheet
|
Compare Parts:
R431211502
Radiall
90 Degree Hybrid Coupler, 869MHz Min, 960MHz Max, 0.12dB Insertion Loss-Max, SMT, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 811 TO 1000 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 53.52 dBm | |
Insertion Loss-Max | 0.12 dB | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 869 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.12 |