Part Details for R433423000 by Radiall
Overview of R433423000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for R433423000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R433423000-ND
|
DigiKey | COUPLER: SMA 0.9-2.1GHZ 10DB FLA Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,424.3900 | Buy Now |
DISTI #
R433423000
|
Avnet Americas | Directional Coupler - Bulk (Alt: R433423000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$970.5220 / $1,750.6980 | Buy Now |
DISTI #
501-R433423000
|
Mouser Electronics | RF Connectors / Coaxial Connectors COUPLER: SMA 0.9-2.1GHZ 10DB Flat response RoHS: Compliant | 0 |
|
$1,424.2300 | Order Now |
DISTI #
R433423000
|
Avnet Americas | Directional Coupler - Bulk (Alt: R433423000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$970.5220 / $1,750.6980 | Buy Now |
DISTI #
R433423000
|
Avnet Americas | Directional Coupler - Bulk (Alt: R433423000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$970.5220 / $1,750.6980 | Buy Now |
Part Details for R433423000
R433423000 CAD Models
R433423000 Part Data Attributes
|
R433423000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R433423000
Radiall
Directional Coupler, 900MHz Min, 2100MHz Max, 1dB Insertion Loss-Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 2100 MHz | |
Operating Frequency-Min | 900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.15 |