Part Details for R433721700 by Radiall
Overview of R433721700 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R433721700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R433721700-ND
|
DigiKey | COUPLER: SMA 7-12.4GHZ 3DB (THIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,049.5600 | Buy Now |
DISTI #
R433721700
|
Avnet Americas | COUPLER: SMA 7-12.4GHZ 3DB (thickness 10mm) - Bulk (Alt: R433721700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$715.1060 / $1,290.0060 | Buy Now |
DISTI #
501-R433721700
|
Mouser Electronics | RF Connectors / Coaxial Connectors COUPLER: SMA 7-12.4GHZ 3DB (thickness 10mm) RoHS: Compliant | 0 |
|
$1,049.4500 | Order Now |
DISTI #
R433721700
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 1 | 0 |
|
$646.5700 / $907.1800 | Buy Now |
Part Details for R433721700
R433721700 CAD Models
R433721700 Part Data Attributes
|
R433721700
Radiall
Buy Now
Datasheet
|
Compare Parts:
R433721700
Radiall
90 Degree Hybrid Coupler, 7000MHz Min, 12400MHz Max, 0.4dB Insertion Loss-Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 44.77 dBm | |
Insertion Loss-Max | 0.4 dB | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.35 |