Part Details for R433724000 by Radiall
Overview of R433724000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for R433724000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R433724000-ND
|
DigiKey | COUPLER: SMA 7-12.4GHZ 20DB FLAT Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,143.9600 | Buy Now |
DISTI #
R433724000
|
Avnet Americas | COUPLER: SMA 7-12.4GHZ 20DB Flat response - Bulk (Alt: R433724000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$779.4360 / $1,406.0340 | Buy Now |
DISTI #
501-R433724000
|
Mouser Electronics | RF Connectors / Coaxial Connectors COUPLER: SMA 7-12.4GHZ 20DB Flat response RoHS: Compliant | 0 |
|
$1,143.8400 | Order Now |
DISTI #
R433724000
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R433724000
R433724000 CAD Models
R433724000 Part Data Attributes:
|
R433724000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R433724000
Radiall
Directional Coupler, 7000MHz Min, 12400MHz Max, 0.4dB Insertion Loss-Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.4 dB | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.3 |