Part Details for R4402-WT by Brady Worldwide Inc
Overview of R4402-WT by Brady Worldwide Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R4402-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H3094
|
Newark | Bradyprinter Ribbon, 3.270 In X 984 Ft (83.06 Mm X 299.92 M) White Rohs Compliant: Yes |Brady R4402-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$217.9900 | Buy Now |
DISTI #
2267-R4402-WT-ND
|
DigiKey | R4400 PRINTER RIB 1" CORE 1=984' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$219.6160 / $231.1700 | Buy Now |
DISTI #
71861356
|
RS | R4400 Series Printer Ribbon, 3.27"W x 984'L, White | Brady R4402-WT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$217.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$166.5200 | Buy Now |
DISTI #
BRAR4402-WT
|
Heilind Electronics | 3.270 IN X 984 FT (83.06 UPC VNDR/NUM: 35266/66282 | Americas - 1 in Stock |
|
$193.3710 / $210.3334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$209.3600 / $217.9900 | Buy Now |
DISTI #
BRAR4402-WT
|
Interstate Connecting Components | 3.270 IN X 984 FT (83.06 UPC VNDR/NUM: 35266/66282 | 1 |
|
$193.3710 / $210.3334 | Buy Now |
DISTI #
207LB4403
|
Techni-Tool, Inc. | Brady R4402-WT Brady Thermal Transfer Ribbon 3.27" x 984' White | 0 |
|
$217.9900 | Buy Now |
DISTI #
207LB4403
|
TestEquity LLC | Brady R4402-WT Brady Thermal Transfer Ribbon 3.27" x 984' White | 0 |
|
$217.9900 | Buy Now |