Part Details for R445999102 by Radiall
Overview of R445999102 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for R445999102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R445999102-ND
|
DigiKey | CARTOUCHE GAZ 90V 20KA Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3910 | Buy Now |
DISTI #
501-R445999102
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors CARTOUCHE GAZ 90V 20kA RoHS: Compliant | 0 |
|
$14.7500 / $23.8300 | Order Now |
Part Details for R445999102
R445999102 CAD Models
R445999102 Part Data Attributes:
|
R445999102
Radiall
Buy Now
Datasheet
|
Compare Parts:
R445999102
Radiall
PCB Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Radiall | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |