Part Details for R451031000 by Radiall
Overview of R451031000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R451031000
R451031000 CAD Models
R451031000 Part Data Attributes
|
R451031000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R451031000
Radiall
Linear Detector, 1000MHz Min, 18000MHz Max, 23dBm Input Power-Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | SMA; SMC | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Output Polarity | NEGATIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
VSWR-Max | 1.4 |