Part Details for R460.500 by Littelfuse Inc
Overview of R460.500 by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R460.500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 250 |
|
$0.4200 / $1.3125 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 6205 |
|
$0.3412 / $1.3125 | Buy Now |
|
Bristol Electronics | 10503 |
|
RFQ | ||
|
Quest Components | SLOW BLOW ELECTRIC FUSE, 0.5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 6469 |
|
$0.7875 / $1.8750 | Buy Now |
|
Quest Components | SLOW BLOW ELECTRIC FUSE, 0.5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 4800 |
|
$0.3850 / $1.7500 | Buy Now |
|
Quest Components | SLOW BLOW ELECTRIC FUSE, 0.5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 17200 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | SLOW BLOW ELECTRIC FUSE, 0.5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 8402 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | SLOW BLOW ELECTRIC FUSE, 0.5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 556 |
|
$1.2375 / $3.0000 | Buy Now |
|
Quest Components | SLOW BLOW ELECTRIC FUSE, 0.5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 345 |
|
$1.3875 / $3.0000 | Buy Now |
|
Quest Components | SLOW BLOW ELECTRIC FUSE, 0.5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 757 |
|
$1.2375 / $3.0000 | Buy Now |
Part Details for R460.500
R460.500 CAD Models
R460.500 Part Data Attributes:
|
R460.500
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R460.500
Littelfuse Inc
Electric Fuse, Slow Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50A | |
Blow Characteristic | SLOW | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES |
Alternate Parts for R460.500
This table gives cross-reference parts and alternative options found for R460.500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R460.500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0473.500L | Electric Fuse, Slow Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | R460.500 vs 0473.500L |