-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2100
|
Newark | Suppression Cap, 0.01Uf, X2, 310V Rohs Compliant: Yes |Kemet R463F210000N0M Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1985 |
|
$0.1780 / $0.4080 | Buy Now |
DISTI #
399-R463F210000N0M-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2000 In Stock |
|
$0.1439 / $0.5600 | Buy Now |
DISTI #
77367869
|
Verical | Cap Film Suppression X2 0.01uF 630VDC/310VAC PP 20%( 13 X 4 X 9mm) Radial Wound 10mm 110°C Bag RoHS: Compliant Min Qty: 355 Package Multiple: 1 | Americas - 5576 |
|
$0.2188 / $0.2333 | Buy Now |
DISTI #
R463F210000N0M
|
TME | Capacitor: polypropylene, X2, R46 310V, 10nF, 13x4x9mm, THT, ±20% Min Qty: 5 | 5576 |
|
$0.1100 / $0.5220 | Buy Now |
DISTI #
R463F210000N0M
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463F210000N0M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463F210000N0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463F210000N0M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |