-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6721
|
Newark | Cap, Film Suppression, 0.01Uf, Class X2, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.01Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R463F210050H7K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1767 |
|
$0.0950 | Buy Now |
DISTI #
399-R463F210050H7K-ND
|
DigiKey | CAP FILM 10000PF 10% 630VDC RAD Min Qty: 1 Lead time: 14 Weeks Container: Box |
1282 In Stock |
|
$0.1008 / $0.3300 | Buy Now |
DISTI #
80-R463F210050H7K
|
Mouser Electronics | Safety Capacitors 630V 0.01uF 10% 125C LS=10mm RoHS: Compliant | 5808 |
|
$0.1130 / $0.4700 | Buy Now |
DISTI #
R463F210050H7K
|
Avnet Abacus | (Alt: R463F210050H7K) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP FILM 10000PF 10% 630VDC RAD | 1800 |
|
$0.1010 / $0.2807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463F210050H7K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463F210050H7K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CUL; CQC; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |