-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-5864-ND
|
DigiKey | CAP FILM 0.1UF 20% 630VDC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2830 In Stock |
|
$0.1524 / $0.6300 | Buy Now |
DISTI #
463I310000M1M
|
Avnet Americas | Safety Capacitor, 0.1 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 463I310000M1M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1617 / $0.1833 | Buy Now |
DISTI #
80-R463I310000M1M
|
Mouser Electronics | Safety Capacitors 310 VAC 630 VDC 0.1uF 20% RoHS: Compliant | 934 |
|
$0.1520 / $0.6300 | Buy Now |
|
Onlinecomponents.com | Cap Film Suppression X2 0.1uF 630VDC/300VAC PP 20% (18 X 5 X 11mm) Radial 15mm 110°C Bulk |
1685 Partner Stock |
|
$0.1743 / $0.2337 | Buy Now |
DISTI #
R463I310000M1M
|
TTI | Safety Capacitors 310 VAC 630 VDC 0.1uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1500 In Stock |
|
$0.1500 / $0.2480 | Buy Now |
DISTI #
463I310000M1M
|
Avnet Americas | Safety Capacitor, 0.1 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 463I310000M1M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1617 / $0.1833 | Buy Now |
DISTI #
R463I310000M1M
|
TME | Capacitor: polypropylene, X2, R46 310V, 100nF, 18x5x11mm, THT, ±20% Min Qty: 5 | 4505 |
|
$0.0980 / $0.2350 | Buy Now |
DISTI #
463I310000M1M
|
Avnet Americas | Safety Capacitor, 0.1 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 463I310000M1M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1617 / $0.1833 | Buy Now |
DISTI #
KEMET R463I310000M1M
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now | |
DISTI #
KFO11069
|
Rutronik | FF 100nF 310Vac 20% X2 P15 MKP RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1089 / $0.1233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463I310000M1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463I310000M1M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |