Part Details for R463I3100DQ01K by KEMET Corporation
Overview of R463I3100DQ01K by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for R463I3100DQ01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2160
|
Newark | 0,1 U 300V |Kemet R463I3100DQ01K Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.3030 | Buy Now |
DISTI #
2266-R463I3100DQ01KTR-ND
|
DigiKey | Film Capacitor, Polypropylene, 6 Min Qty: 680 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1360 In Stock |
|
$0.3200 | Buy Now |
DISTI #
80-463I3100DQ01K
|
Mouser Electronics | Safety Capacitors 0.1 uF 310 VAC 630 RoHS: Compliant | 0 |
|
$0.3200 / $0.6600 | Order Now |
DISTI #
V72:2272_18541075
|
Arrow Electronics | Cap Film Suppression X2 0.1uF 630VDC/300VAC PP 10%( 18 X 6 X 12mm) Radial Wound 15mm 110°C Ammo Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1834 Container: Cut Strips | Americas - 500 |
|
$0.0842 / $0.1674 | Buy Now |
|
Onlinecomponents.com |
1360 Partner Stock |
|
$0.3137 | Buy Now | |
DISTI #
39572003
|
Verical | Cap Film Suppression X2 0.1uF 630VDC/300VAC PP 10%( 18 X 6 X 12mm) Radial Wound 15mm 110°C Ammo Min Qty: 680 Package Multiple: 680 | Americas - 1360 |
|
$0.3000 | Buy Now |
DISTI #
31659335
|
Verical | Cap Film Suppression X2 0.1uF 630VDC/300VAC PP 10%( 18 X 6 X 12mm) Radial Wound 15mm 110°C Ammo Min Qty: 36 Package Multiple: 1 Date Code: 1834 | Americas - 500 |
|
$0.0842 / $0.0885 | Buy Now |
DISTI #
KEMET R463I3100DQ01K
|
PEI Genesis | Film Capacitor | 1360 |
|
Buy Now | |
DISTI #
4385696
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3510 / $0.7521 | Buy Now |
Part Details for R463I3100DQ01K
R463I3100DQ01K CAD Models
R463I3100DQ01K Part Data Attributes
|
R463I3100DQ01K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463I3100DQ01K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 57 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |