-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-5870-ND
|
DigiKey | CAP FILM 1UF 20% 630VDC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
32609 In Stock |
|
$0.4066 / $1.1900 | Buy Now |
DISTI #
R463N410000N2M
|
Avnet Americas | Safety Capacitor, 1 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: R463N410000N2M) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$0.4646 / $0.5575 | Buy Now |
DISTI #
80-R463N410000N2M
|
Mouser Electronics | Safety Capacitors 1.0uF 20% RoHS: Compliant | 1579 |
|
$0.3980 / $1.1900 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film EMI Suppression Capacitors - 1 uF - 20% - 310 VAC (X2) - 630 VDC - 110°C -Lead Spacing 22.5mm Radial |
4072 Partner Stock |
|
$0.4810 / $0.6582 | Buy Now |
DISTI #
R463N410000N2M
|
TTI | Safety Capacitors 1.0uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 396 Package Multiple: 396 Container: Bulk | Americas - 0 |
|
$0.3870 / $0.3950 | Buy Now |
DISTI #
R463N410000N2M
|
Avnet Americas | Safety Capacitor, 1 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: R463N410000N2M) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$0.4646 / $0.5575 | Buy Now |
DISTI #
R463N410000N2M
|
TME | Capacitor: polypropylene, X2, R46 310V, 1uF, 26.5x10x18.5mm, THT Min Qty: 5 | 1275 |
|
$0.3630 / $0.7990 | Buy Now |
DISTI #
R463N410000N2M
|
Avnet Americas | Safety Capacitor, 1 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: R463N410000N2M) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$0.4646 / $0.5575 | Buy Now |
DISTI #
KEMET R463N410000N2M
|
PEI Genesis | Film Capacitor | 209 |
|
Buy Now | |
DISTI #
KFO11057
|
Rutronik | FF 1uF 310Vac 20% X2 P22,5 MKP RoHS: Compliant Min Qty: 396 Package Multiple: 396 Container: Bulk |
Stock DE - 792 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3669 / $0.4115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463N410000N2M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463N410000N2M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R463N410000N2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463N410000N2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R523N4100CKP0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463N410000N2M vs R523N4100CKP0M |
71PN4100BB40M | CAPACITOR, METALLIZED FILM | KEMET Corporation | R463N410000N2M vs 71PN4100BB40M |
R71PN4100BB40M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | R463N410000N2M vs R71PN4100BB40M |
R523N410040P0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463N410000N2M vs R523N410040P0M |