Part Details for R463W510040M1K by Nissei Electric Co Ltd
Overview of R463W510040M1K by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R463W510040M1K
R463W510040M1K CAD Models
R463W510040M1K Part Data Attributes
|
R463W510040M1K
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R463W510040M1K
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R463W510040M1K
This table gives cross-reference parts and alternative options found for R463W510040M1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463W510040M1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PW5100DQM-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R463W510040M1K vs R75PW5100DQM-J |
R75PW5100GYN-M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R463W510040M1K vs R75PW5100GYN-M |
R75PW510040N-M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R463W510040M1K vs R75PW510040N-M |
R75PW5100GYM-M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R463W510040M1K vs R75PW5100GYM-M |
R75PW5100GYN-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R463W510040M1K vs R75PW5100GYN-J |
R75PW5100Z3N-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R463W510040M1K vs R75PW5100Z3N-K |
R75PW5100DQN-M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R463W510040M1K vs R75PW5100DQN-M |
B32926C3106K189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R463W510040M1K vs B32926C3106K189 |
R71PW5100400K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R463W510040M1K vs R71PW5100400K |
R75PW5100AAM-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R463W510040M1K vs R75PW5100AAM-K |