Part Details for R46KF210000M1M by KEMET Corporation
Overview of R46KF210000M1M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KF210000M1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9886
|
Newark | 0,01 U 275V |Kemet R46KF210000M1M Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 / $0.1860 | Buy Now |
DISTI #
80-R46KF210000M1M
|
Mouser Electronics | Safety Capacitors 275volts 0.01uF 20% RoHS: Compliant | 0 |
|
$0.1790 / $0.7200 | Order Now |
DISTI #
R46KF210000M1M
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KF210000M1M) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |