-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-19265-ND
|
DigiKey | CAP FILM 10000PF 20% 560VDC RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4010 In Stock |
|
$0.1513 / $0.6300 | Buy Now |
DISTI #
80-R46KF210000N0M
|
Mouser Electronics | Safety Capacitors 275volts 0.01uF 20% RoHS: Compliant | 480 |
|
$0.1620 / $0.6200 | Buy Now |
|
Onlinecomponents.com |
172000 Partner Stock |
|
$0.1430 / $0.1557 | Buy Now | |
DISTI #
MKPX2-10NR10
|
TME | Capacitor: polypropylene, X2, R46, 10nF, 13x4x9mm, THT, ±20%, 10mm Min Qty: 5 | 4457 |
|
$0.1110 / $0.2360 | Buy Now |
DISTI #
SMC-R46KF210000N0M
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5605 |
|
RFQ | |
DISTI #
R46KF210000N0M
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KF210000N0M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
R46KF210000N0M
|
Avnet Asia | Safety Capacitor, 0.01 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KF210000N0M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 141 Weeks, 3 Days | 0 |
|
$0.0924 / $0.1041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KF210000N0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KF210000N0M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |