-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 5124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC0106
|
Newark | 0,068U 275V |Kemet R46KF268000M1K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 / $0.1960 | Buy Now |
DISTI #
399-R46KF268000M1K-ND
|
DigiKey | CAP FILM 0.068UF 10% 560VDC RAD Min Qty: 1 Lead time: 14 Weeks Container: Box |
995 In Stock |
|
$0.1844 / $0.6300 | Buy Now |
DISTI #
80-R46KF268000M1K
|
Mouser Electronics | Safety Capacitors 275volts 0.068uF 10% RoHS: Compliant | 2 |
|
$0.1790 / $0.6300 | Buy Now |
DISTI #
74494657
|
Verical | Cap Film Suppression X2 0.068uF 560VDC/275VAC PP 10%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2342 | Americas - 3000 |
|
$0.1557 / $0.1913 | Buy Now |
DISTI #
77349914
|
Verical | Cap Film Suppression X2 0.068uF 560VDC/275VAC PP 10%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C Bulk RoHS: Compliant Min Qty: 388 Package Multiple: 1 | Americas - 845 |
|
$0.2081 / $0.2150 | Buy Now |
DISTI #
R46KF268000M1K
|
TME | Capacitor: polypropylene, X2, R46, 68nF, 13x6x12mm, THT, ±10%, 10mm Min Qty: 5 | 845 |
|
$0.1270 / $0.2750 | Buy Now |
DISTI #
R46KF268000M1K
|
Avnet Abacus | Safety Capacitor, 0.068 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KF268000M1K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KF268000M1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KF268000M1K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 5124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |