-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 7120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P4553
|
Newark | Film Capacitor, R46 Series, 0.033 F, 10%, Pp (Polypropylene), 275 Vac Rohs Compliant: Yes |Kemet R46KI23305001K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1822 |
|
$0.1630 / $0.4060 | Buy Now |
DISTI #
399-19750-ND
|
DigiKey | CAP FILM 0.033UF 10% 560VDC RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
941 In Stock |
|
$0.1400 / $0.5800 | Buy Now |
DISTI #
80-R46KI23305001K
|
Mouser Electronics | Safety Capacitors 275volts 0.033uF 10% RoHS: Compliant | 1901 |
|
$0.1400 / $0.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$0.1772 / $0.2506 | Buy Now |
DISTI #
76059904
|
Verical | Cap Film Suppression X2 0.033uF 560VDC/275VAC PP 10%( 18 X 5 X 11mm) Radial Wound 15mm 110°C Bag Min Qty: 253 Package Multiple: 1 | Americas - 5000 |
|
$0.1750 / $0.2480 | Buy Now |
DISTI #
R46KI23305001K
|
Avnet Abacus | Safety Capacitor, 0.033 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI23305001K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1679305
|
element14 Asia-Pacific | CAP, 0.033F, 10%, PP, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 1822 |
|
$0.1558 / $0.4297 | Buy Now |
DISTI #
1679305
|
Farnell | CAP, 0.033F, 10%, PP, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Each | 1822 |
|
$0.1413 / $0.4365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KI23305001K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI23305001K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 7120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |