-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC0416
|
Newark | 0,1 U 275V |Kemet R46KI3100CKM1M Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.2370 | Buy Now |
DISTI #
399-11813-1-ND
|
DigiKey | CAP FILM 0.1UF 20% 560VDC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4411 In Stock |
|
$0.1482 / $0.6600 | Buy Now |
DISTI #
R46KI3100CKM1M
|
Avnet Americas | Safety Capacitor, 0.1 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: R46KI3100CKM1M) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1694 / $0.1919 | Buy Now |
DISTI #
80-R46KI3100CKM1M
|
Mouser Electronics | Safety Capacitors 275volts 0.1uF 20% RoHS: Compliant | 6253 |
|
$0.1440 / $0.5200 | Buy Now |
DISTI #
V36:1790_17721400
|
Arrow Electronics | Cap Film Suppression X2 0.1uF 560VDC/275VAC PP 20%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C T/R Min Qty: 1250 Package Multiple: 1250 Lead time: 21 Weeks Date Code: 2208 | Americas - 368750 |
|
$0.1342 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7500 Partner Stock |
|
$0.1821 | Buy Now |
DISTI #
62197719
|
Verical | Cap Film Suppression X2 0.1uF 560VDC/275VAC PP 20%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C T/R Min Qty: 1250 Package Multiple: 1250 Date Code: 2208 | Americas - 368750 |
|
$0.1342 | Buy Now |
DISTI #
78400760
|
Verical | Cap Film Suppression X2 0.1uF 560VDC/275VAC PP 20%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C T/R Min Qty: 1250 Package Multiple: 1250 | Americas - 7500 |
|
$0.1760 | Buy Now |
DISTI #
77349366
|
Verical | Cap Film Suppression X2 0.1uF 560VDC/275VAC PP 20%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C T/R Min Qty: 374 Package Multiple: 1 | Americas - 3809 |
|
$0.1543 / $0.2094 | Buy Now |
DISTI #
R46KI3100CKM1M
|
TTI | Safety Capacitors 275volts 0.1uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 1250 Container: Reel | Americas - 0 |
|
$0.1430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KI3100CKM1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI3100CKM1M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |