-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7135, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC0547
|
Newark | 3.10Uf 275V |Kemet R46KI3150CKL2K Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2810 / $0.3750 | Buy Now |
DISTI #
2266-R46KI3150CKL2KTR-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 650 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1300 In Stock |
|
$0.4000 / $0.5700 | Buy Now |
DISTI #
399-R46KI3150CKL2KTR-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 650 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3331 | Buy Now |
|
Onlinecomponents.com |
1300 Partner Stock |
|
$0.3873 / $0.5423 | Buy Now | |
DISTI #
KEMET R46KI3150CKL2K
|
PEI Genesis | Film Capacitor | 1300 |
|
Buy Now | |
DISTI #
R46KI3150CKL2K
|
Avnet Abacus | Safety Capacitor, 0.15 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI3150CKL2K) RoHS: Compliant Min Qty: 1300 Package Multiple: 650 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KI3150CKL2K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI3150CKL2K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7135, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |