Part Details for R46KI333045H2M by KEMET Corporation
Overview of R46KI333045H2M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for R46KI333045H2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC0999
|
Newark | 0,33 U 275V |Kemet R46KI333045H2M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4530 / $0.5710 | Buy Now |
DISTI #
80-R46KI333045H2M
|
Mouser Electronics | Safety Capacitors 275volts 0.33uF 20% RoHS: Compliant | 0 |
|
$0.4590 / $1.2300 | Order Now |
|
CHIPMALL.COM LIMITED | Capacitance330nF Tolerance20% Voltage Rating560V | 500 |
|
$0.3346 / $0.9296 | Buy Now |
Part Details for R46KI333045H2M
R46KI333045H2M CAD Models
R46KI333045H2M Part Data Attributes:
|
R46KI333045H2M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI333045H2M
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |