-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC0918
|
Newark | 0,33 U 275V |Kemet R46KI3330JAM1K Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 / $0.3790 | Buy Now |
DISTI #
2266-R46KI3330JAM1K-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 250 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
23250 In Stock |
|
$0.3100 / $0.3400 | Buy Now |
DISTI #
399-R46KI3330JAM1K-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 250 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3708 | Buy Now |
DISTI #
80-R46KI3330JAM1K
|
Mouser Electronics | Safety Capacitors 275volts 0.33uF 10% RoHS: Compliant | 0 |
|
$0.3180 / $0.9600 | Order Now |
|
Onlinecomponents.com |
23250 Partner Stock |
|
$0.3034 / $0.3279 | Buy Now | |
DISTI #
KEMET R46KI3330JAM1K
|
PEI Genesis | Film Capacitor | 23250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KI3330JAM1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI3330JAM1K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |