Part Details for R46KI3330JPM1M by KEMET Corporation
Overview of R46KI3330JPM1M by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for R46KI3330JPM1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-11822-ND
|
DigiKey | CAP FILM 0.33UF 20% 560VDC RAD Min Qty: 561 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4360 | Buy Now |
DISTI #
80-R46KI3330JPM1M
|
Mouser Electronics | Safety Capacitors 275vac 0.33uF 20% RoHS: Compliant | 0 |
|
$0.3630 / $0.9800 | Order Now |
DISTI #
R46KI3330JPM1M
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
R46KI3330JPM1M
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI3330JPM1M) RoHS: Compliant Min Qty: 561 Package Multiple: 561 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP FILM 0.33UF 20% 560VDC RAD | 561 |
|
$0.1979 | Buy Now |
Part Details for R46KI3330JPM1M
R46KI3330JPM1M CAD Models
R46KI3330JPM1M Part Data Attributes:
|
R46KI3330JPM1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI3330JPM1M
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Shape | WIRE |