-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7135, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7540
|
Newark | Cap, 0.47Μf, 20%, Pp, Radial, Capacitance:0.47Μf, Suppression Class:X2, Product Range:R46 Miniature Series, Voltage Rating X:275V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet R46KI347050P1M Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 137 |
|
$0.4230 / $0.6750 | Buy Now |
DISTI #
399-9658-ND
|
DigiKey | CAP FILM 0.47UF 20% 560VDC RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25545 In Stock |
|
$0.3289 / $1.0600 | Buy Now |
DISTI #
80-R46KI347050P1M
|
Mouser Electronics | Safety Capacitors 275vac .47uF 20% X2 15mm RoHS: Compliant | 1589 |
|
$0.3290 / $1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
673 Partner Stock |
|
$0.3924 / $0.5190 | Buy Now |
DISTI #
77361376
|
Verical | Cap Film Suppression X2 0.47uF 560VDC/275VAC PP 20%( 18 X 9 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk RoHS: Compliant Min Qty: 191 Package Multiple: 1 | Americas - 974 |
|
$0.3742 / $0.4226 | Buy Now |
DISTI #
69880599
|
Verical | Cap Film Suppression X2 0.47uF 560VDC/275VAC PP 20%( 18 X 9 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk RoHS: Compliant Min Qty: 121 Package Multiple: 1 | Americas - 673 |
|
$0.3800 / $0.5200 | Buy Now |
DISTI #
R46KI347050P1M
|
TTI | Safety Capacitors 275vac .47uF 20% X2 15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 973 In Stock |
|
$0.3300 / $0.9700 | Buy Now |
DISTI #
R46KI347050P1M
|
TME | Capacitor: polypropylene, X2, R46 Miniature, 470nF, 18x9x12.5mm Min Qty: 1 | 974 |
|
$0.2810 / $0.7500 | Buy Now |
DISTI #
SMC-R46KI347050P1M
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2730 |
|
RFQ | |
DISTI #
R46KI347050P1M
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI347050P1M) RoHS: Compliant Min Qty: 1040 Package Multiple: 520 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KI347050P1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI347050P1M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7135, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |