Part Details for R46KN347000N0M (ALTERNATE: SUPPRESSION FILM CAPACITORS .47UF 2) by KEMET Corporation
Overview of R46KN347000N0M (ALTERNATE: SUPPRESSION FILM CAPACITORS .47UF 2) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KN347000N0M (ALTERNATE: SUPPRESSION FILM CAPACITORS .47UF 2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70037850
|
RS | Capacitor, Film, Cap .47uF, Tol 20%, Suppression, Vol-Rtg 275V | KEMET R46KN347000N0M RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 | RFQ |