-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P8621
|
Newark | Film Capacitor, R46 Series, 1.5 F, 10%, Pp (Polypropylene), 275 Vac Rohs Compliant: Yes |Kemet R46KR415050M1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 262 |
|
$0.7520 / $1.9300 | Buy Now |
DISTI #
399-9668-ND
|
DigiKey | CAP FILM 1.5UF 10% 560VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6967 / $1.8200 | Buy Now |
DISTI #
R46KR415050M1K
|
Avnet Americas | Safety Capacitor, 1.5 uF, 275 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: R46KR415050M1K) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$0.6288 | Buy Now |
DISTI #
80-R46KR415050M1K
|
Mouser Electronics | Safety Capacitors 1.5uF 560VDC/275VAC 10% RoHS: Compliant | 288 |
|
$0.6960 / $1.8600 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - Polypropylene - 560V - 10% +Tol - 10% -Tol - 1.5uF - Through Hole Mount RoHS: Compliant |
757 Partner Stock |
|
$0.7980 / $1.0510 | Buy Now |
DISTI #
81410815
|
Verical | Cap Film Suppression X2 1.5uF 560VDC/275VAC PP 10%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 757 |
|
$0.7800 / $1.0300 | Buy Now |
DISTI #
77361606
|
Verical | Cap Film Suppression X2 1.5uF 560VDC/275VAC PP 10%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 438 |
|
$0.7980 / $1.5960 | Buy Now |
DISTI #
9220057
|
Verical | Cap Film Suppression X2 1.5uF 560VDC/275VAC PP 10%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk RoHS: Compliant Min Qty: 28 Package Multiple: 28 | Americas - 28 |
|
$0.8722 | Buy Now |
DISTI #
R46KR415050M1K
|
TTI | Safety Capacitors 1.5uF 560VDC/275VAC 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 576 Package Multiple: 288 Container: Tray | Americas - 0 |
|
$0.7200 / $0.7700 | Buy Now |
DISTI #
R46KR415050M1K
|
TME | Capacitor: polypropylene, X2, R46, 1.5uF, 32x13x22mm, THT, ±10% Min Qty: 1 | 438 |
|
$0.6700 / $1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KR415050M1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KR415050M1K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R46KR415050M1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KR415050M1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KR4150CKM1KG | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR415050M1K vs R46KR4150CKM1KG |
R46KR415051S1K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR415050M1K vs R46KR415051S1K |
R46KR415050M1KQ | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR415050M1K vs R46KR415050M1KQ |
R46KR415052M1KL | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KR415050M1K vs R46KR415052M1KL |
R46KR415000M1KG | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR415050M1K vs R46KR415000M1KG |
46KR4150JAM1K | Film Capacitor, | KEMET Corporation | R46KR415050M1K vs 46KR4150JAM1K |
R46KR415000M1KV | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR415050M1K vs R46KR415000M1KV |
R46KR415050M1KP | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR415050M1K vs R46KR415050M1KP |
46KR4150JMM1K | Film Capacitor, | KEMET Corporation | R46KR415050M1K vs 46KR4150JMM1K |
R46KR415040M1KP | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR415050M1K vs R46KR415040M1KP |