Part Details for R474F210050A1KV057 by KEMET Corporation
Overview of R474F210050A1KV057 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for R474F210050A1KV057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R474F210050A1KV057-ND
|
DigiKey | CAP FILM 10000PF 10% 1KVDC RAD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
270 In Stock |
|
$0.1343 / $0.5600 | Buy Now |
DISTI #
474F210050A1KV057
|
TTI | YAGEO 21.0PF 440V RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1200 Container: Bulk | Americas - 0 |
|
$0.1820 / $0.1890 | Buy Now |
DISTI #
R474F210050A1KV057
|
TME | Capacitor: polypropylene, X1, R47 X1, 0.01uF, 13x12x6mm, THT, ±10% Min Qty: 5 | 46 |
|
$0.1420 / $0.2410 | Buy Now |
DISTI #
3598607
|
element14 Asia-Pacific | CAP, FILM SUPPRESSION, 0.01UF, CLASS X1 RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.1373 / $0.3928 | Buy Now |
DISTI #
3598607
|
Farnell | CAP, FILM SUPPRESSION, 0.01UF, CLASS X1 RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$0.1403 / $0.3358 | Buy Now |
Part Details for R474F210050A1KV057
R474F210050A1KV057 CAD Models
R474F210050A1KV057 Part Data Attributes
|
R474F210050A1KV057
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474F210050A1KV057
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | CLASS X1, STANDARD: IEC60384-14 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |