Part Details for R474I222050A1KV057 by KEMET Corporation
Overview of R474I222050A1KV057 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R474I222050A1KV057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2683
|
Newark | Cap, Film Suppression, 0.022Uf, Class X1 Rohs Compliant: Yes |Kemet R474I222050A1KV057 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 / $0.5190 | Buy Now |
DISTI #
399-R474I222050A1KV057-ND
|
DigiKey | CAP FILM 0.022UF 10% 1KVDC RAD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1207 In Stock |
|
$0.1473 / $0.6100 | Buy Now |
DISTI #
474I222050A1KV057
|
TTI | Film Capacitors 2200PF 440V RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 900 Container: Bulk | Americas - 0 |
|
$0.1980 / $0.2060 | Buy Now |
DISTI #
R474I222050A1KV057
|
TME | Capacitor: polypropylene, X1, R47 X1, 0.022uF, 18x12x6mm, THT, ±10% Min Qty: 5 | 313 |
|
$0.1550 / $0.2690 | Buy Now |
DISTI #
3598609
|
element14 Asia-Pacific | CAP, FILM SUPPRESSION, 0.022UF, CLASS X1 RoHS: Compliant Min Qty: 10 Container: Each | 402 |
|
$0.1449 / $0.3346 | Buy Now |
DISTI #
3598609
|
Farnell | CAP, FILM SUPPRESSION, 0.022UF, CLASS X1 RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 1 Days Container: Each | 402 |
|
$0.1357 / $0.3605 | Buy Now |
Part Details for R474I222050A1KV057
R474I222050A1KV057 CAD Models
R474I222050A1KV057 Part Data Attributes
|
R474I222050A1KV057
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474I222050A1KV057
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | CLASS X1, STANDARD: IEC60384-14 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R474I222050A1KV057
This table gives cross-reference parts and alternative options found for R474I222050A1KV057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474I222050A1KV057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474I2220CKA1KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474I222050A1KV057 vs R474I2220CKA1KV057 |
R474I222000A1KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474I222050A1KV057 vs R474I222000A1KV057 |