-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2688
|
Newark | Cap, Film Suppression, 0.1Uf, Class X1 Rohs Compliant: Yes |Kemet R474N310050A1KV057 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1495 |
|
$0.3390 / $0.5730 | Buy Now |
DISTI #
399-R474N310050A1KV057-ND
|
DigiKey | CAP FILM 0.1UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1366 In Stock |
|
$0.2480 / $0.8000 | Buy Now |
DISTI #
474N310050A1KV057
|
TTI | YAGEO 31.0PF 440V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2770 / $0.3370 | Buy Now |
DISTI #
R474N310050A1KV057
|
TME | Capacitor: polypropylene, X1, R47 X1, 0.1uF, 26.5x16x7mm, THT, ±10% Min Qty: 2 | 504 |
|
$0.2730 / $0.4900 | Buy Now |
DISTI #
R474N310050A1KV057
|
Avnet Asia | Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.1 µF, ± 10%, X1, Through Hole (Alt: R474N310050A1KV057) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 141 Weeks, 3 Days | 5000 |
|
$0.2316 / $0.2610 | Buy Now |
DISTI #
3598614
|
element14 Asia-Pacific | CAP, FILM SUPPRESSION, 0.1UF, CLASS X1 RoHS: Compliant Min Qty: 10 Container: Each | 1495 |
|
$0.2898 / $0.5325 | Buy Now |
DISTI #
3598614
|
Farnell | CAP, FILM SUPPRESSION, 0.1UF, CLASS X1 RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 1 Days Container: Each | 1495 |
|
$0.2701 / $0.5653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R474N310050A1KV057
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474N310050A1KV057
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | CLASS X1, STANDARD: IEC60384-14 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |