Part Details for R474N312050A1K V057 by KEMET Corporation
Overview of R474N312050A1K V057 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R474N312050A1K V057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ5833
|
Newark | Cap, Film Suppression, 0.12Uf, Class X1, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.12Μf, Capacitance Tolerance:± 10%, Suppression Class:X1, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R474N312050A1K V057 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.3810 | Buy Now |
DISTI #
80-R474N312050A1KV57
|
Mouser Electronics | Safety Capacitors 440VAC 0.12uF 10% LS=22.5mm AEC-Q200 RoHS: Compliant | 1683 |
|
$0.2690 / $0.7600 | Buy Now |