-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2691
|
Newark | Cap, Film Suppression, 0.47Uf, Class X1 Rohs Compliant: Yes |Kemet R474R347050A1KV057 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 302 |
|
$0.8960 / $2.0500 | Buy Now |
DISTI #
399-R474R347050A1KV057-ND
|
DigiKey | CAP FILM 0.47UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
139 In Stock |
|
$0.6910 / $1.8400 | Buy Now |
DISTI #
R474R347050A1KV057
|
Avnet Americas | Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.47 µF, ± 10%, X1, Through Hole - Trays (Alt: R474R347050A1KV057) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$0.8049 / $0.9391 | Buy Now |
DISTI #
474R347050A1KV057
|
TTI | YAGEO 340.UF 440V RoHS: Compliant pbFree: Pb-Free Min Qty: 864 Package Multiple: 288 Container: Tray | Americas - 0 |
|
$1.3500 / $1.4400 | Buy Now |
DISTI #
R474R347050A1KV057
|
Avnet Americas | Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.47 µF, ± 10%, X1, Through Hole - Trays (Alt: R474R347050A1KV057) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$0.8049 / $0.9391 | Buy Now |
DISTI #
R474R347050A1KV057
|
TME | Capacitor: polypropylene, X1, R47 X1, 0.47uF, 32x22x13mm, THT, ±10% Min Qty: 1 | 33 |
|
$0.7800 / $1.5300 | Buy Now |
DISTI #
R474R347050A1KV057
|
Avnet Americas | Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.47 µF, ± 10%, X1, Through Hole - Trays (Alt: R474R347050A1KV057) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$0.8049 / $0.9391 | Buy Now |
DISTI #
R474R347050A1KV057
|
Avnet Abacus | Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.47 �F, � 10%, X1, Through Hole (Alt: R474R347050A1KV057) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3598599
|
element14 Asia-Pacific | CAP, FILM SUPPRESSION, 0.47UF, CLASS X1 RoHS: Compliant Min Qty: 1 Container: Each | 302 |
|
$0.7562 / $1.9310 | Buy Now |
DISTI #
3598599
|
Farnell | CAP, FILM SUPPRESSION, 0.47UF, CLASS X1 RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 302 |
|
$0.7192 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R474R347050A1KV057
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474R347050A1KV057
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | CLASS X1, STANDARD: IEC60384-14 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R474R347050A1KV057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474R347050A1KV057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474R34705001KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474R347050A1KV057 vs R474R34705001KV057 |
474R347050A1KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474R347050A1KV057 vs 474R347050A1KV057 |