Part Details for R474R415000A1K by KEMET Corporation
Overview of R474R415000A1K by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R474R415000A1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2870
|
Newark | 1.5Μf/ 440Vv |Kemet R474R415000A1K Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $4.2500 | Buy Now |
DISTI #
399-R474R415000A1K-ND
|
DigiKey | CAP FILM 1.5UF 10% 1KVDC RADIAL Min Qty: 1008 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1302 | Buy Now |
DISTI #
80-R474R415000A1K
|
Mouser Electronics | Safety Capacitors 440vac 1.5uF 10% RoHS: Compliant | 0 |
|
$3.5500 | Order Now |
|
ComSIT USA | METALLIZED POLYPROPYLENE FILM EMI SUPPRESSION CAPACITOR Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount RoHS: Compliant | Europe - 336 |
|
RFQ | |
DISTI #
R474R415000A1K
|
Avnet Abacus | Safety Capacitor, 1.5 uF, 440 VAC, � 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R474R415000A1K) RoHS: Compliant Min Qty: 1008 Package Multiple: 168 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2936694
|
Farnell | SUPPRESSION CAP, 1.5UF, CLASS X1, RAD RoHS: Compliant Min Qty: 1008 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$3.4713 | Buy Now |
Part Details for R474R415000A1K
R474R415000A1K CAD Models
R474R415000A1K Part Data Attributes
|
R474R415000A1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474R415000A1K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 440 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |
Alternate Parts for R474R415000A1K
This table gives cross-reference parts and alternative options found for R474R415000A1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474R415000A1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474R415050A1KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474R415000A1K vs R474R415050A1KV057 |