Part Details for R474W356050A1KV057 by KEMET Corporation
Overview of R474W356050A1KV057 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R474W356050A1KV057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R474W356050A1KV057-ND
|
DigiKey | CAP FILM 0.56UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
252 In Stock |
|
$1.2391 / $3.2400 | Buy Now |
Part Details for R474W356050A1KV057
R474W356050A1KV057 CAD Models
R474W356050A1KV057 Part Data Attributes
|
R474W356050A1KV057
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474W356050A1KV057
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | CLASS X1, STANDARD: IEC60384-14 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for R474W356050A1KV057
This table gives cross-reference parts and alternative options found for R474W356050A1KV057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474W356050A1KV057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474W35600001KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474W356050A1KV057 vs R474W35600001KV057 |