Part Details for R474W410050A1KV057 by KEMET Corporation
Overview of R474W410050A1KV057 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for R474W410050A1KV057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2695
|
Newark | Cap, Film Suppression, 1Uf, Class X1 Rohs Compliant: Yes |Kemet R474W410050A1KV057 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9200 / $6.1000 | Buy Now |
DISTI #
399-R474W410050A1KV057-ND
|
DigiKey | CAP FILM 1UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
107 In Stock |
|
$2.7517 / $5.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
108 Partner Stock |
|
$3.7900 / $4.6200 | Buy Now |
DISTI #
R474W410050A1KV057
|
TME | Capacitor: polypropylene, X1, R47 X1, 1uF, 41.5x28.5x16mm, THT Min Qty: 1 | 0 |
|
$3.1700 / $5.9300 | RFQ |
DISTI #
3598604
|
element14 Asia-Pacific | CAP, FILM SUPPRESSION, 1UF, CLASS X1 RoHS: Compliant Min Qty: 1 Container: Each | 51 |
|
$2.8284 / $5.4070 | Buy Now |
DISTI #
3598604
|
Farnell | CAP, FILM SUPPRESSION, 1UF, CLASS X1 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 51 |
|
$2.7476 / $5.7337 | Buy Now |
Part Details for R474W410050A1KV057
R474W410050A1KV057 CAD Models
R474W410050A1KV057 Part Data Attributes
|
R474W410050A1KV057
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474W410050A1KV057
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | CLASS X1, STANDARD: IEC60384-14 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 16 mm |