Part Details for R49AN347000A1K by KEMET Corporation
Overview of R49AN347000A1K by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R49AN347000A1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3156
|
Newark | 0,47 U 330V |Kemet R49AN347000A1K Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4430 / $0.6380 | Buy Now |
DISTI #
80-R49AN347000A1K
|
Mouser Electronics | Safety Capacitors 330vac 0.47uF 10% RoHS: Compliant | 0 |
|
$0.4630 / $1.0700 | Order Now |
|
Onlinecomponents.com | Polypropylene Film EMI Suppression Capacitor - 0.47uF ±10% - 310VAC 50/60Hz - 22.5mm Lead Spacing - Class X1 (IEC 60384-14) - +110°C - Bulk |
4020 Partner Stock |
|
$0.4777 / $0.6327 | Buy Now |
DISTI #
36824106
|
Verical | Cap Film Suppression X1 0.47uF 800VDC/330VAC PP 10% (26.5 X 11 X 20mm) Radial 22.5mm 110°C Bulk RoHS: Compliant Min Qty: 103 Package Multiple: 1 | Americas - 4020 |
|
$0.4600 / $0.6100 | Buy Now |
DISTI #
KEMET R49AN347000A1K
|
PEI Genesis | Safety Capacitor | 4020 |
|
Buy Now | |
DISTI #
R49AN347000A1K
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 330 VAC, � 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R49AN347000A1K) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |