Part Details for R49AN347000A1M by KEMET Corporation
Overview of R49AN347000A1M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R49AN347000A1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3157
|
Newark | 0,47 U 310Vv |Kemet R49AN347000A1M Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3550 / $0.5200 | Buy Now |
DISTI #
R49AN347000A1M
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 330 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R49AN347000A1M) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |