-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R4N-2014-23-1024-WTL-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 24V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6250 | Buy Now |
DISTI #
845-R4N2014231024WTL
|
Mouser Electronics | Industrial Relays Industrial relay, 4PDT RoHS: Compliant | 10 |
|
$8.5700 / $10.9200 | Buy Now |
DISTI #
70347421
|
RS | Industrial Electromagnetic Relay, 4PDT, 6A, 24VDC, Plug-In Terminal, R4 Series | Altech Corp R4N-2014-23-1024-WTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 34 |
|
$8.6700 / $10.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 90 Factory Stock |
|
$6.9900 / $8.6500 | Buy Now |
|
Powell Electronics | Min Qty: 10 | 12 |
|
$8.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 90 Factory Stock |
|
$6.9900 / $8.6500 | Buy Now |
DISTI #
10111732
|
TestEquity LLC | Altech R4N-2014-23-1024-WTL Industrial Relay, Electromagnetic, 24VDC Coil, 6A, 4PDT, w/Test Button | 0 |
|
$10.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R4N-2014-23-1024-WTL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
R4N-2014-23-1024-WTL
Altech Corporation
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Relay Type | POWER/SIGNAL RELAY |